| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622796-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 107 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1622796-4 |
1622796-4
| Heilind Number: | AMP1622796-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622796-4 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable resistance with our YR1 0.1% 107K Thin Film Resistor. Designed for high performance, this axial leaded resistor features a power rating of .25 W and a tolerance of .1%. With a resistance of 107 KΩ and a rated voltage of 250 V, it ensures stable operation in a wide temperature range from -65 to 155 °C. The tinned copper leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees accuracy. Measuring 6.3 x 2.3 mm, this through-hole resistor is ideal for various applications in electronics and engineering. Trust in its quality and durability for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


