1622820-9

Heilind Number:AMP1622820-9
Manufacturer:TE Connectivity
Manufacturer Number:1622820-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 15K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622820-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1622820-9

Detailed Description

Enhance circuit performance with our 1 W Surface Mount Power Resistor. Featuring a resistance of 15 KΩ and a tolerance of 5%, this Thick Film element ensures reliable operation in a compact 6.4 x 3.2 x 0.6 mm package. With a rated voltage of 200 V and RoHS compliance, it's both high-performing and environmentally friendly. The solder termination type and Surface Mount mounting style make installation a breeze, perfect for a variety of applications in the electronics industry. Upgrade your system with this quality component from our Surface Mount Resistors line.