1622826-4

Heilind Number:AMP1622826-4
Manufacturer:TE Connectivity
Manufacturer Number:1622826-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 5% 10K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622826-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:10 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1622826-4

Detailed Description

Enhance circuit performance with our CRG0402 5% 10K General Purpose Resistor. This compact 0402 size chip resistor boasts a resistance of 10 KΩ and a power rating of .063 W, making it suitable for a variety of electronic applications. With a rated voltage of 50 V and a tolerance of 5%, it ensures reliable operation. Featuring a surface mount termination type, it offers easy installation on PCBs. The thick film element construction guarantees durability, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your designs with this essential component from our Surface Mount Resistors collection.