| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622842-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622842-1 |
1622842-1
| Heilind Number: | AMP1622842-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622842-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 12R Surface Mount Resistor. Designed for precision, this general purpose resistor boasts a power rating of .1W and a low resistance of 12Ω, ensuring reliable operation in various electronic applications. With a rated voltage of 50V and a tolerance of 1%, it offers consistent performance. The compact 0603 size and surface mount design make it easy to integrate, while its thick film element technology guarantees durability. Ideal for use in compact electronic devices, this resistor is a must-have component for any engineering project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


