| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622876-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622876-1 |
1622876-1
| Heilind Number: | AMP1622876-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622876-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 1% 1K8 Surface Mount Resistor. This general purpose resistor, featuring a 1.8 KΩ resistance and a power rating of .1 W, is designed for reliable performance in various applications. With a compact 0603 size and convenient surface mount mounting style, it is easy to integrate into your circuit board. The thick film element and 1% tolerance ensure precise and stable operation, while the 50 V rated voltage makes it suitable for low power consumption devices. Trust in this high-quality component for efficient and consistent resistance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


