| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622887-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 22.1 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622887-1 |
1622887-1
| Heilind Number: | AMP1622887-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622887-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 1% 22K1 Surface Mount Resistor. This compact component, featuring a 0603 size code and a power rating of .1 W, is designed for reliable performance in a variety of applications. With a resistance of 22.1 KΩ and a rated voltage of 50 V, it ensures precision and stability in circuitry. The solder termination type and surface mount mounting style make it easy to install, while the thick film element construction and 1% tolerance guarantee accuracy. Incorporate this general-purpose resistor into your designs for seamless functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


