1622888-1

Heilind Number:AMP1622888-1
Manufacturer:TE Connectivity
Manufacturer Number:1622888-1
ECAD Model:
3D Model

Description:

CRG0603 1% 22R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622888-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:22 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622888-1

Detailed Description

Introducing the CRG0603 1% 22R, a compact and reliable surface mount resistor designed for general purpose applications. With a power rating of 0.1 W and a resistance value of 22 Ω, this thick film resistor ensures efficient performance in a variety of electronic circuits. Featuring solder termination and a 50 V rated voltage, it is ideal for use in surface mount assemblies. Measuring just 1.6 x 0.8 x 0.45 mm, this resistor offers space-saving benefits without compromising on functionality. With a tolerance of 1% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Trust the Surface Mount Resistors series for consistent and high-performance solutions in your electronic designs.