1622893-1

Heilind Number:AMP1622893-1
Manufacturer:TE Connectivity
Manufacturer Number:1622893-1
ECAD Model:
3D Model

Description:

CRG0603 1% 24K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622893-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:24 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622893-1

Detailed Description

Easily meet your circuit design needs with our CRG0603 1% 24K surface mount resistor. This general-purpose resistor, with a power rating of .1 W and tolerance of 1%, offers reliable performance in a compact 0603 package. Featuring a resistance of 24 KΩ and rated for up to 50 V, it's ideal for a variety of applications. The solder termination type ensures secure installation, while its compact dimensions of 1.6 x .8 x .45 mm make it suitable for space-constrained designs. Trust in the quality of our thick film resistor for consistent and precise results in your electronic projects.