1622902-1

Heilind Number:AMP1622902-1
Manufacturer:TE Connectivity
Manufacturer Number:1622902-1
ECAD Model:
3D Model

Description:

CRG0603 1% 2K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622902-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622902-1

Detailed Description

Enhance circuit performance with our CRG0603 1% 2K2 surface mount resistor. With a power rating of .1W and a resistance of 2.2 KΩ, this compact component is designed for precise voltage regulation in electronic applications. Its thick film element and solder termination ensure reliable connectivity, while a tolerance of 1% guarantees accurate signal processing. RoHS compliant and rated for 50V, it meets international quality standards for environmental friendliness and safety. The 0603 size and surface mount mounting style make it easy to integrate, while its compact dimensions of 1.6 x .8 x .45 mm optimize space utilization on PCBs. Trust in this general-purpose resistor for consistent performance in your designs.