| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622923-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 33.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622923-1 |
1622923-1
| Heilind Number: | AMP1622923-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622923-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 33R2 resistor, a compact yet robust solution for precise resistance applications. With a power rating of .1 W and a rated voltage of 50 V, this surface-mount component offers reliable operation in a variety of electronic devices. Featuring a thick film element and solder termination, it ensures efficient power dissipation and easy installation. The 1% tolerance level guarantees accurate resistance values, while the compact 0603 size (1.6 x .8 x .45 mm) saves valuable board space. Trust in the quality and performance of our general purpose resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


