| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622934-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622934-1 |
1622934-1
| Heilind Number: | AMP1622934-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622934-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 39R Surface Mount Resistor. This compact component, measuring 1.6 x 0.8 x 0.45 mm and featuring a thick film element, offers precise resistance of 39 ohms with a tolerance of 1%. Designed for general purpose applications, it can handle a power rating of 0.1 W and a rated voltage of 50 V. With solder termination and RoHS compliance, it ensures easy installation and environmental responsibility. Ideal for various electronic projects, this resistor guarantees reliable and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


