1622944-1

Heilind Number:AMP1622944-1
Manufacturer:TE Connectivity
Manufacturer Number:1622944-1
ECAD Model:
3D Model

Description:

CRG0603 1% 430R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622944-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:430 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622944-1

Detailed Description

Enhance circuitry performance with our CRG0603 1% 430R surface mount resistor. Featuring a compact 0603 size and a power rating of .1 W, this general-purpose component offers precise resistance of 430 Ω with a tolerance of 1%. Designed for optimal solder termination, it ensures reliable connectivity in electronic assemblies. Operating at a rated voltage of 50 V, it is suitable for a wide range of applications. With dimensions of 1.6 x .8 x .45 mm, it is space-efficient and easy to integrate. Crafted with thick film technology, it guarantees stable and consistent performance. Compliant with industry standards, it is a quality choice for your resistor needs.