| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622945-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 43 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622945-1 |
1622945-1
| Heilind Number: | AMP1622945-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622945-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 1% 43K Chip Resistor. This compact 0603-sized component features a power rating of 0.1 W, ensuring reliable performance in various applications. With a resistance of 43 KΩ and a tolerance of 1%, it provides precise and stable operation. Designed for surface mount installation, it offers easy and efficient integration onto PCBs. The thick film element construction guarantees durability, while the two solder terminations ensure secure connectivity. Operating at a rated voltage of 50 V, this general-purpose resistor is a versatile choice for circuit design.ROHS compliance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


