| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622970-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622970-1 |
1622970-1
| Heilind Number: | AMP1622970-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622970-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 1% 56K Surface Mount Resistor. Measuring just 1.6 x .8 x .45 mm, this compact component offers a power rating of .1 W and a resistance of 56 KΩ, making it ideal for various applications. With a rated voltage of 50 V and a tolerance of 1%, it ensures precise performance. Constructed with thick film technology and featuring solder termination, it guarantees reliable connectivity. RoHS compliant and designed for general purpose use, this resistor is a must-have for any circuit design. Upgrade your setup with this high-quality, space-saving component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


