1622973-1

Heilind Number:AMP1622973-1
Manufacturer:TE Connectivity
Manufacturer Number:1622973-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 5K11

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622973-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:5.11 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622973-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 5K11 resistor, a reliable component designed for precision performance. With a power rating of .1 W and a resistance of 5.11 KΩ, it ensures stable operation even under demanding conditions. Featuring a compact 0603 size and surface mount termination, it is easy to install and suitable for various applications. This general-purpose resistor, made of thick film technology, offers a tolerance of 1% for accurate signal processing. Compliant with RoHS regulations, it meets environmental standards without compromising on quality. Elevate your circuit design with this essential component from our Surface Mount Resistors collection.