| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622980-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 620 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622980-1 |
1622980-1
| Heilind Number: | AMP1622980-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622980-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG0603 1% 620K Surface Mount Resistor. This compact and reliable component boasts a power rating of 0.1W, making it suitable for a variety of applications. With a resistance of 620 KΩ and a tolerance of 1%, it ensures precise and stable performance. Operating at a rated voltage of 50V, it meets the demands of modern circuitry. Its surface mount design, measuring 1.6 x 0.8 x 0.45 mm, facilitates easy installation on PCBs. Crafted with thick film technology, it guarantees durability and efficiency. Trust in this general-purpose resistor for consistent and accurate operation in your electronic setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


