1622994-1

Heilind Number:AMP1622994-1
Manufacturer:TE Connectivity
Manufacturer Number:1622994-1
ECAD Model:
3D Model

Description:

CRG0603 1% 750K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622994-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622994-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 750K Surface Mount Resistor. This high-quality component, measuring 1.6 x .8 x .45 mm, offers a power rating of .1 W and a resistance of 750 KΩ, ensuring reliable performance. With a tolerance of 1% and thick film element type, it guarantees precision in your circuitry. Designed for ease of installation, it features solder termination and surface mount mounting style. Operating at a rated voltage of 50 V, this general-purpose resistor is essential for various applications in the evolving field of electronics. Please note, it is not RoHS compliant. Upgrade your projects with this dependable component and experience enhanced functionality.