1623010-1

Heilind Number:AMP1623010-1
Manufacturer:TE Connectivity
Manufacturer Number:1623010-1
ECAD Model:
3D Model

Description:

CRG0603 1% 91K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623010-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:91 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623010-1

Detailed Description

Enhance circuit performance with our CRG0603 1% 91K surface mount resistor, meticulously designed for precision and reliability. This compact yet powerful component boasts a resistance of 91 KΩ, ensuring optimal function in a variety of electronic applications. With a power rating of .1 W and a rated voltage of 50 V, it offers robust performance in demanding environments. The solder termination type guarantees secure and hassle-free installation, while the compact 0603 size and surface mount design make it ideal for space-constrained PCB layouts. Crafted with thick film technology, it delivers consistent and stable operation, with a tight tolerance of 1%. RoHS compliant and meticulously tested for quality, this general-purpose resistor is a trusted choice for engineers and hobbyists alike. Elevate your projects with the reliability and precision of our Surface Mount Resistors.