| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623036-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1623036-1 |
1623036-1
| Heilind Number: | AMP1623036-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623036-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 5% 1K5 General Purpose Resistor. This compact 0603 size component boasts a power rating of .1 W and a resistance of 1.5 KΩ, making it ideal for a variety of electronic applications. With a rated voltage of 50 V and thick film element type, it ensures reliable operation in surface mount configurations. The solder termination type and RoHS compliance further simplify installation and guarantee environmental responsibility. Trust in this high-quality component for precision and durability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


