| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623101-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623101-1 |
1623101-1
| Heilind Number: | AMP1623101-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623101-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with our CRG0805 1% 110K surface mount resistor. This general-purpose component boasts a power rating of 0.125 W, ensuring reliable performance in various applications. With a resistance of 110 KΩ and a rated voltage of 150 V, it delivers precise and stable operation. The solder termination type makes installation a breeze, while its compact 0805 size fits seamlessly onto PCBs. RoHS compliant and featuring a thick film element, this resistor guarantees both quality and environmental responsibility. Trust in its durability and accuracy for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


