| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623102-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623102-1 |
1623102-1
| Heilind Number: | AMP1623102-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623102-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRG0805 1% 110R surface mount resistor. With a power rating of .125 W and a resistance of 110 Ω, this compact component is designed for reliable operation in a variety of applications. The thick film element and solder termination ensure durability, while the 1% tolerance guarantees precision in your designs. Measuring just 2 x 1.25 x .55 mm, it's easy to integrate into your PCB layout. Rated for up to 150 V, it offers ample voltage handling capabilities. Trust in our high-quality general purpose resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


