1623109-1

Heilind Number:AMP1623109-1
Manufacturer:TE Connectivity
Manufacturer Number:1623109-1
ECAD Model:
3D Model

Description:

CRG0805 1% 12R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623109-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623109-1

Detailed Description

Enhance circuit performance with our CRG0805 1% 12R resistor, a reliable component designed for precision in electronic applications. With a power rating of .125 W and a resistance of 12 Ω, it ensures stable operation even under demanding conditions. This surface mount resistor, measuring 2 x 1.25 x .55 mm, is easy to install and fits seamlessly onto PCBs. Its thick film element and solder termination guarantee efficient connectivity, while a tolerance of 1% ensures accuracy in signal transmission. Rated for up to 150 V, it is suitable for a wide range of voltage requirements. Trust in our high-quality, RoHS-compliant resistor for consistent and dependable performance in your projects.