1623120-1

Heilind Number:AMP1623120-1
Manufacturer:TE Connectivity
Manufacturer Number:1623120-1
ECAD Model:
3D Model

Description:

CRG0805 1% 160K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623120-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:160 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623120-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 160K surface mount resistor, a versatile component suitable for a range of applications. With a power rating of .125 W and a resistance of 160 KΩ, it delivers reliable performance in demanding circuitry. The compact 0805 size and solder termination make it easy to integrate, while its thick film element ensures durability. Operating at a rated voltage of 150 V, it meets industry standards for quality and efficiency. Trust in its precision, with a tolerance of 1%, and rest assured of its compliance with RoHS regulations. Ideal for general purpose use, this resistor is a essential addition to your inventory.