| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623132-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623132-1 |
1623132-1
| Heilind Number: | AMP1623132-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623132-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0805 1% 1K1 Surface Mount Resistor. This compact 0805-size component boasts a power rating of .125 W and a resistance of 1.1 KΩ, suitable for various general purpose applications. With a tolerance of 1% and a rated voltage of 150 V, it ensures precise and reliable operation. Featuring a thick film element and solder termination, it guarantees durability and ease of installation. Compliant with RoHS regulations, this component aligns with environmental standards. Elevate your electronics projects with the quality and efficiency of our Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


