| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623188-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 300 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623188-1 |
1623188-1
| Heilind Number: | AMP1623188-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623188-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the CRG0805 1% 300R chip resistor. This compact surface mount component boasts a power rating of .125 W, offering reliable operation in various applications. With a resistance of 300 Ω and a tolerance of 1%, it ensures precise impedance matching. Operating at a rated voltage of 150 V, it delivers consistent performance. The solder termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate into your designs. RoHS compliant, it meets international standards for environmental responsibility. Trust in this high-quality, general-purpose resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


