1623198-1

Heilind Number:AMP1623198-1
Manufacturer:TE Connectivity
Manufacturer Number:1623198-1
ECAD Model:
3D Model

Description:

CRG0805 1% 33R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623198-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623198-1

Detailed Description

Enhance the performance of your electronic projects with our CRG0805 1% 33R resistor. This compact 0805 size chip resistor, with a power rating of .125 W and a resistance of 33 Ω, is designed for surface mount applications. Its thick film element ensures durability and reliability, while the solder termination type makes installation a breeze. With a tolerance of 1% and a rated voltage of 150 V, this general purpose resistor is suitable for a wide range of circuitry. RoHS compliant and meticulously crafted, it guarantees quality and compliance with environmental standards. Upgrade your components with this essential piece for optimal electronic functionality.