1623231-1

Heilind Number:AMP1623231-1
Manufacturer:TE Connectivity
Manufacturer Number:1623231-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 470K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623231-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:470 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623231-1

Detailed Description

Enhance your circuitry with the CRG0805 1% 470K resistor, a high-quality component designed for precision performance. With a resistance of 470 KΩ and a power rating of .125 W, this surface-mount resistor is ideal for a wide range of applications. Its compact 0805 size, measuring just 2 x 1.25 x .55 mm, ensures easy integration onto PCBs. The thick film element construction, paired with a tolerance of 1%, guarantees reliable and accurate operation. Rated for up to 150 V, it offers robust performance in diverse electronic setups. RoHS compliant and featuring solder termination, it meets environmental standards while facilitating secure attachment. Trust in this General Purpose Resistor for dependable signal control and voltage regulation in your projects.