1623239-1

Heilind Number:AMP1623239-1
Manufacturer:TE Connectivity
Manufacturer Number:1623239-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 4K7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623239-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623239-1

Detailed Description

Enhance your circuitry with the CRG0805 1% 4K7 resistor, a reliable component designed for precision performance. This surface mount resistor boasts a resistance of 4.7 KΩ, ensuring optimal functionality in various electronic applications. With a power rating of .125 W and a rated voltage of 150 V, it offers stability and efficiency. The compact 0805 size, along with solder termination, facilitates easy installation on PCBs. Crafted with thick film technology and boasting a tolerance of 1%, this resistor guarantees accuracy in signal processing. RoHS compliant and suitable for general purpose use, it is a must-have for electronics enthusiasts and professionals alike. Upgrade your projects with this high-quality component and experience seamless operation.