| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623242-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 510 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623242-1 |
1623242-1
| Heilind Number: | AMP1623242-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623242-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRG0805 1% resistor, a high-quality component designed for precise performance. With a resistance of 510 KΩ, rated voltage of 150 V, and power rating of .125 W, this surface-mount resistor is perfect for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate, while its thick film element ensures reliable operation. RoHS compliant and offering a tolerance of 1%, this general-purpose resistor is a dependable choice for your electronic projects. Elevate your designs with the CRG0805 1% resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


