1623243-1

Heilind Number:AMP1623243-1
Manufacturer:TE Connectivity
Manufacturer Number:1623243-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 510R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623243-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:510 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623243-1

Detailed Description

Enhance circuit performance with our CRG0805 1% 510R resistor, a reliable component designed for precision applications. With a power rating of .125W and a resistance of 510 Ω, it ensures stable and accurate voltage regulation up to 150V. This surface mount resistor, featuring solder termination, is easy to install and is suitable for various electronic devices. Crafted with thick film technology and offering a tight 1% tolerance, it guarantees consistent and dependable operation. RoHS compliant and compact in size (2 x 1.25 x .55 mm), it is an ideal choice for general purpose resistor applications. Trust in the quality and performance of our Surface Mount Resistors to meet your electronic component needs.