1623271-1

Heilind Number:AMP1623271-1
Manufacturer:TE Connectivity
Manufacturer Number:1623271-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 680R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623271-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:680 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623271-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 680R, a high-quality surface mount resistor designed for precision and reliability. With a power rating of .125 W and a resistance of 680 Ω, this component is ideal for a wide range of applications. Featuring a compact 0805 size and solder termination, it offers easy installation on your PCB. The thick film element construction ensures durability, while the 1% tolerance guarantees accurate performance. Rated for up to 150 V, it meets stringent quality standards and is RoHS compliant. Trust in this general-purpose resistor for consistent and efficient operation in your circuit designs.