1623301-1

Heilind Number:AMP1623301-1
Manufacturer:TE Connectivity
Manufacturer Number:1623301-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 1% 9K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623301-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:9.1 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623301-1

Detailed Description

Enhance your electronic projects with the CRG0805 1% 9K1 resistor. This surface mount component, measuring 2 x 1.25 x .55 mm, offers a power rating of .125 W, making it ideal for general purpose applications. With a resistance of 9.1 KΩ and a tolerance of 1%, it ensures precise performance in your circuit design. Rated for a voltage of 150 V, it guarantees reliable operation. Featuring thick film technology and solder termination, it is easy to integrate onto your PCB. Compliant with RoHS regulations, it prioritizes environmental responsibility. Upgrade your assembly process with this high-quality chip resistor.