1623306-1

Heilind Number:AMP1623306-1
Manufacturer:TE Connectivity
Manufacturer Number:1623306-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0805 5% 100K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623306-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1623306-1

Detailed Description

Enhance circuit performance with our CRG0805 5% 100K resistor, designed for precision and reliability in electronic applications. This surface-mount component features a compact 0805 size and a power rating of .125 W, making it ideal for space-constrained PCB designs. With a resistance of 100 KΩ and a rated voltage of 150 V, it ensures stable operation in various voltage conditions. The solder termination type facilitates easy installation, while its RoHS compliance underscores our commitment to environmental sustainability. Trust in our Surface Mount Resistors for high-quality, general-purpose resistance in your projects.