| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623435-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623435-1 |
1623435-1
| Heilind Number: | AMP1623435-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623435-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG1206 1% 180K General Purpose Resistor. This Surface Mount component, with a power rating of .25 W and a tolerance of 1%, is designed for precision and reliability in a variety of applications. Its compact 1206 size, measuring at 3.1 x 1.55 x .55 mm, makes it ideal for space-constrained designs. With a resistance of 180 KΩ, rated voltage of 200 V, and termination type for soldering, it ensures efficient power management. RoHS compliance further guarantees environmental responsibility. Trust in our Surface Mount Resistors for quality and performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


