| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623480-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623480-1 |
1623480-1
| Heilind Number: | AMP1623480-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623480-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG1206 general-purpose resistor, designed for reliable surface mount applications. With a thick film element and 1% tolerance, it offers precise resistance of 2.2 MΩ at a rated voltage of 200 V, ensuring stable operation. This compact component, measuring 3.1 x 1.55 x 0.55 mm, features solder termination for easy installation. Suitable for various electronic devices, it boasts a power rating of 0.25 W, making it ideal for diverse industrial and consumer applications. Trust in the quality of our surface mount resistors for efficient and durable electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


