1623485-1

Heilind Number:AMP1623485-1
Manufacturer:TE Connectivity
Manufacturer Number:1623485-1
ECAD Model:
3D Model

Description:

CRG1206 1% 30K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623485-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:30 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623485-1

Detailed Description

Enhance circuit performance with our CRG1206 1% 30K surface mount resistor. This general purpose resistor, with a power rating of 0.25W, offers reliable operation in various electronic applications. Featuring a resistance of 30 KΩ and a tolerance of 1%, it ensures accurate signal control. With a rated voltage of 200V, it is suitable for low to medium power circuitry. The compact 1206 size and surface mount termination make it easy to integrate onto PCBs. Manufactured using thick film technology, it guarantees durability and stability. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in our Surface Mount Resistor for efficient and precise electronic designs.