| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623487-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 330 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623487-1 |
1623487-1
| Heilind Number: | AMP1623487-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623487-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG1206 1% 330K surface mount resistor. This general purpose component, featuring a thick film element, offers a precise resistance of 330 KΩ with a tolerance of 1%. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable operation in various applications. The compact 1206 size and solder termination make it easy to mount, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this high-quality resistor for your electronic design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


