| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623497-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623497-1 |
1623497-1
| Heilind Number: | AMP1623497-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623497-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the CRG1206 1% 390Ω Surface Mount Resistor. Featuring a power rating of .25 W, this compact component ensures reliable performance in a variety of applications. Its thick film element and 1% tolerance guarantee precision in resistance values, while the solder termination type allows for easy installation. With a rated voltage of 200 V and RoHS compliance, this general purpose resistor is not only efficient but also environmentally friendly. Elevate your circuit design with the CRG1206 for consistent and high-quality results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


