1623504-1

Heilind Number:AMP1623504-1
Manufacturer:TE Connectivity
Manufacturer Number:1623504-1
ECAD Model:
3D Model

Description:

CRG1206 1% 3K6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623504-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:3.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623504-1

Detailed Description

Introducing the CRG1206 1% 3K6 Surface Mount Resistor, a reliable and high-performance component for your electronic projects. With a power rating of .25 W and a resistance of 3.6 KΩ, this general-purpose resistor is designed for precision and efficiency. Its compact 1206 size and surface mount termination make it easy to integrate into your circuit board. Operating at a rated voltage of 200 V, it's suitable for a wide range of applications. This thick film resistor boasts a tolerance of 1%, ensuring accurate and consistent performance. RoHS compliant and featuring two solder terminations, it meets international standards for environmental sustainability and quality. Upgrade your design with the CRG1206 for dependable and long-lasting results.