| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623505-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623505-1 |
1623505-1
| Heilind Number: | AMP1623505-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623505-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRG1206 1% 3K9 Surface Mount Resistor. Designed for precise resistance control, this compact 1206-sized component offers a resistance value of 3.9 KΩ, with a power rating of .25 W and a rated voltage of 200 V. Its thick film element and 1% tolerance ensure reliable operation in a variety of applications. Featuring solder termination and surface mount mounting style, it is easy to install on PCBs. Compliant with general purpose resistor standards, this high-quality component is essential for electronic projects requiring accurate resistance values.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


