| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623518-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1623518-1 |
1623518-1
| Heilind Number: | AMP1623518-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623518-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRG1206 1% 47K Surface Mount Resistor. This high-quality component, with a power rating of .25 W and a resistance of 47 KΩ, ensures optimal performance in various applications. Its compact 1206 size and solder termination make it easy to integrate, while the thick film element and 1% tolerance guarantee precision and reliability. Rated for a maximum voltage of 200 V, it's suitable for diverse circuit designs. RoHS compliant, it meets environmental standards, making it a responsible choice for your projects. Upgrade to this General Purpose Resistor for efficient and dependable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


