1623528-1

Heilind Number:AMP1623528-1
Manufacturer:TE Connectivity
Manufacturer Number:1623528-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 1% 4R7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623528-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:4.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1623528-1

Detailed Description

Enhance your circuitry with the CRG1206 1% 4R7, a high-quality 1206-size surface mount resistor boasting a power rating of .25W. Featuring solder termination for easy installation, this component offers a precise resistance of 4.7Ω with a rated voltage of 200V, ensuring reliable performance in a variety of applications. Crafted with thick film technology and a 1% tolerance, it guarantees accuracy in signal processing. Compact in size at 3.1 x 1.55 x .55mm, it is suitable for space-constrained designs. Compliant with RoHS standards, it is an eco-friendly choice for your projects. Upgrade your electronics with this essential component, perfect for general purpose resistor applications.