| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623600-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1623600-1 |
1623600-1
| Heilind Number: | AMP1623600-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623600-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRG1206 5% 13R Surface Mount Resistor. This general-purpose resistor, with a power rating of .25 W, offers reliable performance in a compact 1206 size. Featuring a thick film element and solder termination, it ensures secure and efficient connectivity. With a resistance of 13 Ω and a rated voltage of 200 V, it's suitable for a wide range of applications. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, this component is ideal for space-constrained designs. Upgrade your circuitry with the durability and precision of the CRG1206 resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


