| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623673-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1623673-1 |
1623673-1
| Heilind Number: | AMP1623673-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623673-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit efficiency with our CRG1206 5% 5R1 general purpose surface mount resistor. This compact yet powerful component boasts a .25 W power rating and a low 5.1 Ω resistance, making it ideal for a wide range of applications. With a rated voltage of 200 V and thick film element type, it ensures reliable performance in demanding environments. Solder termination and surface mount mounting style facilitate easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this high-quality resistor, designed for precision and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() |


