1623693-1

Heilind Number:AMP1623693-1
Manufacturer:TE Connectivity
Manufacturer Number:1623693-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG1206 ZEROHM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623693-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:0 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:0%
Number of Terminations:2
SKU:AMP1623693-1

Detailed Description

Enhance circuit performance with our CRG1206 ZEROHM resistor. Boasting a small 1206 size and robust power rating of 0.25 W, this component is perfect for a wide range of applications. Featuring a thick film element, it offers high reliability and precision, with a resistance of 0 Ω and a tolerance of 0%. With a rated voltage of 200 V, it ensures stable operation even in demanding conditions. Its surface mount design and solder termination make installation a breeze. RoHS compliant and measuring 3.1 x 1.55 x 0.55 mm, it's a compact yet powerful solution for your electronic projects.