| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623719-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 KΩ |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1623719-2 |
1623719-2
| Heilind Number: | AMP1623719-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623719-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CCR1 resistor, featuring a high-quality 22K ohm resistance and a 10% tolerance for precise performance. This axial leaded component is designed for easy installation, with tinned copper leads ensuring secure connectivity. With a power rating of 1W and a rated voltage of 300V, it is suitable for a wide range of applications. The ceramic composition and operating temperature range of -40 to 200°C guarantee durability and reliability, while the ±1300 ppm/°C temperature coefficient ensures stable operation. ROHS compliance underscores our commitment to environmental responsibility. Elevate your circuit designs with this essential through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


