| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1623719-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -40 - 200 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 16.5 x 5.5 mm |
| Element Type: | Ceramic Composition |
| Tolerance: | 10% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±1300 ppm/°C |
| Element Material: | Ceramic Composition |
| SKU: | AMP1623719-3 |
1623719-3
| Heilind Number: | AMP1623719-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1623719-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CCR1 33R 10% Axial Leaded Resistor. This high-quality component features a power rating of 1 W and a resistance of 33 Ω, making it ideal for various applications. With tinned copper leads for secure connectivity, it ensures reliable performance. The ceramic composition and ±1300 ppm/°C temperature coefficient guarantee stability in harsh operating conditions, ranging from -40 to 200 °C. Measuring 16.5 x 5.5 mm, this RoHS-compliant resistor is a compact and efficient solution for your through-hole assembly needs. Upgrade your designs with this durable and versatile component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1623720-8 | ![]() |


