1623720-2

Heilind Number:AMP1623720-2
Manufacturer:TE Connectivity
Manufacturer Number:1623720-2
ECAD Model:
3D Model

Description:

CCR2 10K 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623720-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:10 KΩ
Operating Temperature Range:-40 - 200 °C
Rated Voltage:400 V
Dimensions:19 x 7 mm
Element Type:Ceramic Composition
Tolerance:10%
Number of Terminations:2
Temperature Coefficient:±1300 ppm/°C
Element Material:Ceramic Composition
SKU:AMP1623720-2

Detailed Description

Enhance your electronic circuitry with our CCR2 resistor, boasting a 10 KΩ resistance with a 10% tolerance for reliable performance. Designed for axial lead mounting, this 2 W power-rated component features tinned copper leads for secure connectivity. Operating seamlessly in temperatures ranging from -40 to 200 °C, and rated for 400 V, it ensures stability even in demanding environments. Crafted from high-quality ceramic composition, this RoHS-compliant resistor guarantees durability and efficiency. Ideal for a wide range of applications, it's a must-have for any electronic project.