1623722-4

Heilind Number:AMP1623722-4
Manufacturer:TE Connectivity
Manufacturer Number:1623722-4
ECAD Model:
3D Model

Description:

SBCH 11 33R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623722-4
Mount Type:Axial Leaded
Power Rating:11 W
Termination Type:Tinned Copper Leads
Resistance:33 Ω
Operating Temperature Range:-55 - 350 °C
Dimensions:50 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1623722-4

Detailed Description

Enhance your circuitry with this high-quality Through Hole Resistor. With a power rating of 11 W and a resistance of 33 Ω, it ensures reliable performance in a wide range of applications. The wirewound element and ±5% tolerance guarantee precision, while the axial leaded mount type and tinned copper leads provide easy installation. Operating at temperatures ranging from -55 to 350 °C, it's suitable for even the most demanding environments. With two terminations and a temperature coefficient of ±200 ppm/°C, this resistor offers exceptional versatility. Upgrade your setup with this essential component for optimal conductivity and efficiency.