1623747-9

Heilind Number:AMP1623747-9
Manufacturer:TE Connectivity
Manufacturer Number:1623747-9
ECAD Model:
3D Model

Description:

ER74 18R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623747-9
Mount Type:Radial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Operating Temperature Range:-55 - 200 °C
Rated Voltage:100 V
Dimensions:13.5 x 6 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:0 - 60 ppm/°C
SKU:AMP1623747-9

Detailed Description

Upgrade your electronic projects with our ER74 18R 5% AMMO PK resistor. This high-quality component features a 3W power rating, ensuring reliable performance. With a resistance of 18Ω and a rated voltage of 100V, it's suitable for a variety of applications. The radial leaded mount type and tinned copper leads make installation a breeze, while the compact 13.5 x 6mm dimensions allow for easy integration. Constructed with a wirewound element and boasting a tolerance of 5%, this resistor guarantees precision in your circuitry. Engineered for durability, it has an operating temperature range of -55 to 200°C and a low temperature coefficient of 0-60 ppm/°C. Trust in our RoHS-compliant resistor for efficient and eco-friendly performance in your projects.